Reference Only
2GE51-73
Toggle Switches TOGGLE SWITCH SP3T, 15A, 250V
Datasheet
GGG-33936000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 15 A | |
| Voltage Rating AC | 277 VAC | |
| Compliance | UL | |
| Series | G | |
| Packaging | Kit | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | GGG-33936000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.02 | $15.02 | |
| $14.71 | $73.55 | |
| $12.79 | $319.75 | |
| $12.37 | $618.50 | |
| $12.02 | $1,202.00 | |
| $11.53 | $2,882.50 | |
| $10.98 | $5,490.00 | |
| $10.87 | $10,870.00 |
Need more?
Sign in to add projects and notes