Reference Only

2FAA01-73

Toggle Switches SWITCH

Manufacturer:

Mfr Part:
FFF-26368000

TTI Part:
2FAA01-73

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Bushing Size15/32-32
ActuatorBat
SeriesF
PackagingKit
Actuator StyleBat
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesFFF-26368000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

5,985In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.64$18.20
Need more?

Associated Parts

272-06747 Carling Technologies

Carling Technologies

Switch Legend Plates & Labels INDICATOR PLATE
380-08602 Carling Technologies

Carling Technologies

Switch Hardware HEX NUT
380-08693 Carling Technologies

Carling Technologies

Switch Hardware RING NUT

My Notes

Sign into see notes.