Reference Only
2FA53-78/TABS
Toggle Switches 1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with .250 Tab (Q.C.)
Datasheet
FFF-26993000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - NONE - OFF | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Lug | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC | |
| Bushing Size | 0.465 in | |
| Actuator | Bat | |
| Terminal Seal | Unsealed | |
| Contact Plating | Nickel | |
| Series | F | |
| Packaging | Kit | |
| Actuator Style | Bat | |
| Life | 50000 Cycle | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | FFF-26993000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,162In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.86 | $17.72 | |
| $7.80 | $78.00 | |
| $7.38 | $147.60 | |
| $6.50 | $650.00 | |
| $6.40 | $1,600.00 | |
| $5.86 | $2,930.00 | |
| $5.78 | $5,780.00 | |
| $5.71 | $14,275.00 |
Need more?
Sign in to add projects and notes