Reference Only

216-PPA

Pushbutton Switches - Board Mount DPST OFF-ON WIRE LDS

Manufacturer:

Mfr Part:
119-12230000

TTI Part:
216-PPA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches - Board Mount
Series110
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating3 A
Voltage Rating AC277 VAC
Termination StylePC Pin
Contact PlatingNickel
ComplianceUL; CSA
Housing MaterialPhenolic Resin
Life50000 Cycle
Mounting StyleBushing Mount
PackagingEach
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealUnsealed
Part # Aliases216PPA 119-12230000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$19.02$1,902.00
$18.83$4,707.50
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

272-06747 Carling Technologies

Carling Technologies

Switch Legend Plates & Labels INDICATOR PLATE
380-08602 Carling Technologies

Carling Technologies

Switch Hardware HEX NUT
380-08693 Carling Technologies

Carling Technologies

Switch Hardware RING NUT

My Notes

Sign into see notes.