Reference Only
170-13800000
Pushbutton Switches - Board Mount 1-pole, ON - (OFF), 10A/15A 250VAC/125VAC not HP rated, Non-Illuminated Nickel Plated Plunger Pushbutton Switch with Screw Terminals
Datasheet
170-13800000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Mounting Style | Bushing Mount | |
| Termination Style | Screw | |
| Series | 170 | |
| Packaging | Kit | |
| Actuator Style | Plunger | |
| Actuator | Plunger, Round | |
| Contact Form | SPST | |
| Current Rating | 15 A | |
| Illuminated | Non-Illuminated | |
| Life | 25000 Cycle | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF) | |
| Terminal Seal | Unsealed | |
| Voltage Rating AC | 125 VAC | |
| Part # Aliases | 170-13800000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.47 | $13.47 | |
| $11.38 | $56.90 | |
| $11.27 | $112.70 | |
| $10.56 | $264.00 | |
| $10.04 | $1,004.00 | |
| $9.94 | $2,485.00 | |
| $9.22 | $4,610.00 | |
| $8.91 | $8,910.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Carling Technologies
Switch Legend Plates & Labels INDICATOR PLATE

Carling Technologies
Switch Hardware HEX NUT

Carling Technologies
Switch Hardware RING NUT
Sign in to add projects and notes