Reference Only

110-P

Pushbutton Switches - Board Mount 1-pole, OFF - ON, 3A/6A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutton Pushbutton Switch with Solder Lug

Manufacturer:

Mfr Part:
114-09520000

TTI Part:
110-P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches - Board Mount
Series110
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - ON
ActuatorPlunger, Round
Current Rating6 A
Voltage Rating DC125 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Actuator StyleRound
ComplianceUL; CSA
Housing MaterialPhenolic Resin
Life50000 Cycle
Mounting StyleBushing Mount
PackagingKit
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealUnsealed
Part # Aliases114-09520000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$9.49$949.00
$9.12$2,280.00
Need more?

Associated Parts

272-06747 Carling Technologies

Carling Technologies

Switch Legend Plates & Labels INDICATOR PLATE
380-08602 Carling Technologies

Carling Technologies

Switch Hardware HEX NUT
380-08693 Carling Technologies

Carling Technologies

Switch Hardware RING NUT
Sign in to add projects and notes