Reference Only
103-05237000
Rocker Switches 1-pole, OFF - None - ON, 10A/15A 250VAC/125VAC 3/4 HP, Illuminated Red Rocker Switch with .250 Tab (Q.C.)
Datasheet
103-05237000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Miniature | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Lamp Type | Neon | |
| Contact Form | SPST | |
| Switch Function | ON - NONE - OFF | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Actuator Style | Rocker | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Rocker Switches | |
| Series | LT | |
| Subcategory | Switches | |
| Part # Aliases | 103-05237000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
655In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.98 | $34.90 | |
| $6.39 | $63.90 | |
| $5.51 | $551.00 | |
| $5.20 | $1,300.00 | |
| $4.98 | $2,490.00 | |
| $4.93 | $4,930.00 | |
| $4.88 | $12,200.00 | |
| $4.83 | $24,150.00 |
Need more?
Sign in to add projects and notes