Reference Only
026-00729000
Rocker Switches 1-pole, ON - (OFF), 3A/6A/ 3/4A 250VAC/125VAC/125VAC not HP rated, Non-Illuminated Round Metal Pushbutton Switch with Solder Lug
Datasheet
026-00729000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Standard Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Current Rating | 6 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Termination Style | Solder Lug | |
| Actuator | Round | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Actuator Length | 6.35 mm | |
| Actuator Material | Brass, Nylon | |
| Height | 13.76 mm | |
| Housing Material | Phenolic | |
| Length | 22.6 mm | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Width | 13.3 mm | |
| Part # Aliases | 026-00729000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.52 | $10.52 | |
| $10.41 | $2,602.50 |
Need more?
My Notes
Sign into see notes.