Reference Only

UHD111AFKAC3VG5ZB3Z3

Multi-Color LEDs RGB SMD LED

Manufacturer:

Mfr Part:
UHD111A-FKA-C3K23E1L3VG5ZB3Z3

TTI Part:
UHD111AFKAC3VG5ZB3Z3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Illumination ColorRGB
Wavelength/Color Temperature465 nm to 469 nm, 524 nm to 528 nm, 617 nm to 622 nm
If - Forward Current5 mA
Vf - Forward Voltage2.3 V
Lens ColorColorless
Lens ShapeSquare
Height0.6 mm
Length1 mm
Luminous Intensity60 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

42,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 42,000 / Multiples: 42,000)
Quantity Unit PriceExt. Price
$0.0327$1,373.40
$0.032$2,688.00
$0.0317$14,645.40
Need more?

My Notes

Sign into see notes.