Reference Only
CLX6FFKCCKNQDGB7A363
Multi-Color LEDs RGB SMD
Datasheet
CLX6F-FKC-CKNNQDGBB7A363 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 624 nm, 540 nm, 480 nm | |
| If - Forward Current | 10 mA, 10 mA, 15 mA | |
| Vf - Forward Voltage | 2.1 V, 2.7 V, 3 V | |
| Power Rating | 119 mW, 130 mW, 133 mW | |
| Lens Color | Colorless | |
| Lens Shape | Square | |
| Lens Transparency | Clear | |
| Height | 2.8 mm | |
| Length | 3.5 mm | |
| Luminous Intensity | 750 mcd, 1350 mcd, 240 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 3.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
201,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,800 / Multiples: 2,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.267 | $747.60 | |
| $0.245 | $1,372.00 | |
| $0.243 | $2,721.60 | |
| $0.238 | $5,331.20 | |
| $0.233 | $10,438.40 |
Need more?
My Notes
Sign into see notes.