Reference Only

CLW6ATKCC9B0B7C3CP33

Multi-Color LEDs RGB - WHITE SMD 3535

Manufacturer:

Mfr Part:
CLW6A-TKC-C90C070B0BB7C3CP33

TTI Part:
CLW6ATKCC9B0B7C3CP33

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPenguin Edge
Product CategoryMulti-Color LEDs
ProductRGBW LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-8
Illumination ColorRGB, Cool White
Wavelength/Color Temperature624 nm, 535 nm, 475 nm, 5000 K
Luminous Flux2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm
If - Forward Current20 mA
Vf - Forward Voltage2.1 V, 2.9 V, 3 V, 3.1 V
Power Rating100 mW, 120 mW, 120 mW, 120 mW
Lens ColorColorless
Lens ShapeRectangular
Lens TransparencyDiffused
Height2.8 mm
Length3.5 mm
Luminous Intensity1.11 cd, 2.575 cd, 510 mcd, 2.07 cd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width3.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,800 / Multiples: 2,800)
Quantity Unit PriceExt. Price
$0.279$781.20
Need more?
Sign in to add projects and notes