Reference Only
CLW6ATKCC9B0B7C3CE73
Multi-Color LEDs RGB - WHITE SMD 3535
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Penguin Edge | |
| Product Category | Multi-Color LEDs | |
| Product | RGBW LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-8 | |
| Illumination Color | RGB, Warm White | |
| Wavelength/Color Temperature | 624 nm, 535 nm, 475 nm, 3000 K | |
| Luminous Flux | 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V, 2.9 V, 3 V, 3.1 V | |
| Power Rating | 100 mW, 120 mW, 120 mW, 120 mW | |
| Lens Color | Colorless | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Height | 2.8 mm | |
| Length | 3.5 mm | |
| Luminous Intensity | 1.11 cd, 2.575 cd, 510 mcd, 2.07 cd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 3.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,800 / Multiples: 2,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.279 | $781.20 |
Need more?
Sign in to add projects and notes