Reference Only

CLV1AFKBCKNRFHB79353

Multi-Color LEDs RGB LED, SMD, PLCC-4

Manufacturer:

Mfr Part:
CLV1A-FKB-CKMQRNRFHBB79353

TTI Part:
CLV1AFKBCKNRFHB79353

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryMulti-Color LEDs
Mounting StyleSMD/SMT
Lens ColorColorless
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

28,000
On Order
28,000 expected on  from 06-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.182$364.00
Need more?
Sign in to add projects and notes