Reference Only
CLQ6CTKWS11RB7935DD3
Multi-Color LEDs RGB - WHITE SMD 5050
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Penguin Edge | |
| Product Category | Multi-Color LEDs | |
| Product | RGBW LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-8 | |
| Illumination Color | RGB, Cool White | |
| Wavelength/Color Temperature | 624 nm, 535 nm, 475 nm, 5000 K | |
| Luminous Flux/Radiant Flux | 14 lm, 30 lm, 8.2 lm, 32 lm | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 2.1 V, 2.8 V, 3 V, 3.1 V | |
| Power Rating | 2.4 W | |
| Lens Color | Colorless | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.661 | $2,644.00 |
Need more?
My Notes
Sign into see notes.