Reference Only

CLQ6CTKWS11RB7935BB3

Multi-Color LEDs RGB - WHITE SMD 5050

Manufacturer:

Mfr Part:
CLQ6C-TKW-S1L1R1H1RBB7935BB3

TTI Part:
CLQ6CTKWS11RB7935BB3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPenguin Edge
Product CategoryMulti-Color LEDs
ProductRGBW LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-8
Illumination ColorRGB, Neutral White
Wavelength/Color Temperature624 nm, 535 nm, 475 nm, 4000 K
Luminous Flux14 lm, 30 lm, 8.2 lm, 32 lm
If - Forward Current100 mA
Vf - Forward Voltage2.1 V, 2.8 V, 3 V, 3.1 V
Power Rating2.4 W
Lens ColorColorless
Lens ShapeRectangular
Lens TransparencyDiffused
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.545$2,180.00
Need more?
Sign in to add projects and notes