Reference Only
CLQ6BTKWS11TB7935AA3
Multi-Color LEDs RGB - WHITE SMD 5050
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | Multi-Color LEDs | |
| Product | RGBW LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-8 | |
| Illumination Color | RGB, Cool White | |
| Wavelength/Color Temperature | 622 nm, 527 nm, 467 nm, 5700 K | |
| Luminous Flux | 14 lm, 32 lm, 9.5 lm, 43 lm | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 2.1 V, 2.9 V, 3 V, 3.1 V | |
| Power Rating | 2 W | |
| Lens Color | Colorless | |
| Lens Dimensions | 5 mm x 5 mm | |
| Lens Shape | Square | |
| Lens Transparency | Clear | |
| Height | 1.1 mm | |
| Length | 5 mm | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.545 | $2,180.00 | |
| $0.54 | $4,320.00 | |
| $0.535 | $6,420.00 | |
| $0.529 | $10,580.00 | |
| $0.524 | $16,768.00 | |
| $0.519 | $33,216.00 |
Need more?
Sign in to add projects and notes