Reference Only

CLP6CFKBCMQ1H1B7R3R3

Multi-Color LEDs RGB LED

Manufacturer:

Mfr Part:
CLP6C-FKB-CM1Q1H1BB7R3R3

TTI Part:
CLP6CFKBCMQ1H1B7R3R3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-6
Illumination ColorRGB
Wavelength/Color Temperature624 nm, 540 nm, 480 nm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 3.2 V, 3.2 V
Power Rating130 mW, 200 mW, 200 mW
Lens ColorColorless
Lens Dimensions4 mm
Lens ShapeRound Flat
Lens TransparencyClear
Height2.5 mm
Length6 mm
Luminous Intensity1120 mcd, 2240 mcd, 560 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,700
On Order
2,700 expected 17-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.491$441.90
Need more?
Sign in to add projects and notes