Reference Only

CLMXCFKCCJMNQEGBB793

Multi-Color LEDs RGB LED SMD

Manufacturer:

Mfr Part:
CLMXC-FKC-CJMNQEGBB79453

TTI Part:
CLMXCFKCCJMNQEGBB793

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPenguin Edge
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Vf - Forward Voltage2 V, 2.5 V, 2.7 V
Lens ColorColorless
Lens Dimensions2.15 mm x 2.05 mm
Lens TransparencyDiffused
PackagingReel
SubcategoryLEDs
TypeMulti-Color LEDs
Part # AliasesCLMXC-FKC-CJMNQEGBB79453

Export and Environmental Classification

AttributeDescription
Country of OriginChina
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.162$1,215.00
Need more?

My Notes

Sign into see notes.