Reference Only
CLMXCFKCCJ1N1E1BB7C3
Multi-Color LEDs RGB LED SMD
Datasheet
CLMXC-FKC-CJ1N1E1BB7C4S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Penguin Edge | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Vf - Forward Voltage | 2 V, 2.5 V, 2.7 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.15 mm x 2.05 mm | |
| Lens Transparency | Diffused | |
| Packaging | Reel | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Part # Aliases | CLMXC-FKC-CJ1N1E1BB7C4S3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.078 | $585.00 |
Need more?
Sign in to add projects and notes