Reference Only
JB3816-3
Fuse Holder Stud Type
Datasheet
JB3816-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | JB3816 | |
| Product | Fuse Blocks | |
| Type | Non-Feed-Through | |
| Mounting Style | Flange | |
| Number of Poles | 1 Pole | |
| Current Rating | 250 A | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Color | Red | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,100In Stock
2,000 expected 18-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.25 | $82.50 | |
| $8.16 | $163.20 | |
| $6.97 | $348.50 | |
| $6.27 | $627.00 | |
| $6.20 | $1,550.00 | |
| $6.05 | $6,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.