Reference Only

JB3816-2

Fuse Holder JUNCTION BLOCK

Manufacturer:

Mfr Part:
JB3816-2

TTI Part:
JB3816-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesJB3816
ProductFuse Blocks
TypeNon-Feed-Through
Mounting StyleFlange
Number of Poles1 Pole
Current Rating250 A
Termination StyleThreaded Stud
PackagingBulk
ColorBlack
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536909500
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,207In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.43$8.43
$7.75$38.75
$7.41$74.10
$6.74$134.80
$6.00$480.00
$5.67$3,175.20
$5.60$5,824.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes