Reference Only
HHF
Fuse Holder AUTOMOTIVE INLINE FUSE HOLDER
Datasheet
HHF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HHF | |
| Product | Fuse Holders | |
| Fuse Size / Group | ATC | |
| Type | In-Line | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 16 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,590In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.34 | $93.40 | |
| $8.29 | $414.50 | |
| $5.68 | $568.00 | |
| $5.61 | $1,122.00 | |
| $5.15 | $1,545.00 | |
| $4.71 | $2,355.00 | |
| $4.65 | $4,650.00 | |
| $4.60 | $8,740.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes