Reference Only
FMG-211
Fuse Holder FUSEHOLDER - AUTOMOTIVE - AMG
Datasheet
FMG-211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | FMG | |
| Product | Fuse Holders | |
| Fuse Size / Group | AMG | |
| Type | Automotive | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
1,200 expected 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.58 | $122.90 | |
| $24.33 | $243.30 | |
| $21.34 | $1,067.00 | |
| $15.87 | $1,587.00 | |
| $15.71 | $3,142.00 | |
| $15.54 | $4,662.00 | |
| $15.28 | $7,640.00 | |
| $14.87 | $14,870.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes