Reference Only
CFH-ASS
Fuse Holder CONNECTOR FUSEHOLDER-BLACK
Datasheet
CFH-ASS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | CFH | |
| Product | Fuse Holders | |
| Type | Power Distribution | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 100 A | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
720
On Order
720 expected 02-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.61 | $33.05 | |
| $5.78 | $578.00 | |
| $5.65 | $1,130.00 | |
| $5.46 | $1,638.00 | |
| $5.39 | $2,695.00 | |
| $5.33 | $5,330.00 | |
| $5.21 | $13,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.