Reference Only
CFH-ALS
Fuse Holder CONNECTOR CB HOLDER-BLACK
Datasheet
CFH-ALS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | CFH | |
| Product | Fuse Holders | |
| Type | Power Distribution | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 100 A | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,925In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.48 | $37.40 | |
| $7.40 | $74.00 | |
| $5.75 | $575.00 | |
| $5.35 | $1,605.00 | |
| $5.28 | $2,640.00 | |
| $5.22 | $5,220.00 | |
| $5.16 | $12,900.00 | |
| $5.10 | $25,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes