Reference Only
C5237-5
Barrier Terminal Blocks BLOCK, JUNCTION
Datasheet
C5237-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 5 Position | |
| Pitch | 15.88 mm | |
| Current Rating | 30 A | |
| Voltage Rating | 300 V | |
| Type | Junction Block, Stud Type | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 120 C | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
300 expected 16-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.79 | $53.95 | |
| $9.29 | $92.90 | |
| $9.19 | $229.75 | |
| $9.09 | $454.50 | |
| $8.99 | $899.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.