Reference Only

C5237-2

Barrier Terminal Blocks BLK(B008-5236/2) CPI

Manufacturer:

Mfr Part:
C5237-2

TTI Part:
C5237-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch15.88 mm
Current Rating30 A
Voltage Rating300 V
TypeJunction Block, Stud Type
Number of Rows1 Row
Mounting StylePanel Mount
PackagingBulk
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.64$382.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes