Reference Only
C4559-3
Barrier Terminal Blocks BLK (B008-4982/3)
Datasheet
C4559-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 3 Position | |
| Pitch | 19.05 mm | |
| Current Rating | 30 A | |
| Voltage Rating | 600 V | |
| Type | Junction Block, Stud Type | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
945In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.98 | $49.90 | |
| $9.88 | $98.80 | |
| $9.05 | $226.25 | |
| $8.64 | $432.00 | |
| $8.39 | $839.00 | |
| $7.93 | $1,982.50 | |
| $7.85 | $3,925.00 | |
| $7.65 | $7,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes