Reference Only

C4559-2

Barrier Terminal Blocks BLK (B008-4982/2)

Manufacturer:

Mfr Part:
C4559-2

TTI Part:
C4559-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch19.05 mm
Current Rating30 A
Voltage Rating600 V
TypeJunction Block, Stud Type
Number of Rows1 Row
Mounting StylePanel Mount
PackagingBulk
Contact MaterialSteel
Contact PlatingZinc
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 120 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThreaded Stud

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.11$11.11
$9.52$47.60
$8.30$207.50
$6.98$349.00
$6.63$663.00
$6.56$1,640.00
$6.48$3,240.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.