Reference Only
C4559-10
Barrier Terminal Blocks BLK (B008-4982/10)
Datasheet
C4559-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 10 Position | |
| Pitch | 19.05 mm | |
| Current Rating | 30 A | |
| Voltage Rating | 600 V | |
| Type | Junction Block, Stud Type | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Contact Material | Steel | |
| Contact Plating | Zinc | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 120 C | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
76In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.09 | $54.18 | |
| $22.57 | $225.70 | |
| $20.18 | $1,009.00 | |
| $19.97 | $1,997.00 | |
| $19.77 | $4,942.50 | |
| $19.56 | $9,780.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes