Reference Only
C4044-1R
Fuse Holder RED 5/16" STUD JB TIN PLAT
Datasheet
C4044-1R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | C4044 | |
| Product | Fuse Blocks | |
| Type | Junction Block, Stud Type | |
| Mounting Style | Panel Mount | |
| Current Rating | 250 A | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Color | Red | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.88 | $1,894.00 |
Need more?
Sign in to add projects and notes