Reference Only

C2909-1

Fuse Holder BLK (B008-2792-11)

Manufacturer:

Mfr Part:
C2909-1

TTI Part:
C2909-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesC2909
ProductFuse Blocks
TypeFeed-Through
Mounting StyleFlange
Number of Poles1 Pole
Current Rating100 A
Termination StyleThreaded Stud
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

620
On Order
620 expected on  from 18-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$12.68$63.40
$11.86$118.60
$11.74$293.50
$10.68$534.00
$9.69$969.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes