Reference Only
C2909
Fuse Holder BLK (B008-2910 1)
Datasheet
C2909 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | C2909 | |
| Product | Fuse Blocks | |
| Type | Feed-Through | |
| Mounting Style | Flange | |
| Number of Poles | 1 Pole | |
| Current Rating | 50 A | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
395In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.89 | $74.45 | |
| $13.96 | $139.60 | |
| $13.82 | $345.50 | |
| $11.86 | $593.00 | |
| $11.01 | $1,101.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes