Reference Only
C1938R
Terminals RED 3/8"STUD JB ZINC PLAT
Datasheet
C1938R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Junction Box | |
| Termination Style | Stud | |
| Insulation | Insulated | |
| Stud / Tab Size | 3/8 in | |
| Mounting Style | Flange Mount | |
| Color | Red | |
| Series | C1938 | |
| Packaging | Bulk | |
| Current Rating | 250 A | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (Lead Alloying Element) CAS# 7439-92-1 |
3,220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.20 | $66.00 | |
| $13.06 | $130.60 | |
| $12.92 | $323.00 | |
| $12.79 | $639.50 | |
| $12.65 | $1,265.00 | |
| $12.49 | $1,873.50 | |
| $12.36 | $6,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes