Reference Only
C1938-1
Terminals BLACK 5/16"STUD JB TIN PLATE
Datasheet
C1938-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Junction Box | |
| Termination Style | Stud | |
| Insulation | Insulated | |
| Stud / Tab Size | 3/8 in | |
| Mounting Style | Flange Mount | |
| Color | Black | |
| Series | C1938 | |
| Packaging | Bulk | |
| Current Rating | 200 A | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.09 | $60.45 | |
| $11.97 | $119.70 | |
| $11.30 | $282.50 | |
| $10.00 | $500.00 | |
| $9.90 | $990.00 | |
| $9.37 | $2,342.50 | |
| $9.26 | $4,630.00 | |
| $9.17 | $9,170.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes