Reference Only

C1933

Fuse Holder BLK (B008-1934 1)

Manufacturer:

Mfr Part:
C1933

TTI Part:
C1933

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesC1933
ProductFuse Blocks
TypeNon-Feed-Through
Mounting StyleFlange
Number of Poles1 Pole
Current Rating200 A
Termination StyleThreaded Stud
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

36In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$45.39$181.56
$42.45$1,018.80
$41.30$1,982.40
$40.50$2,916.00
$39.24$4,708.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.