Reference Only

C1926

Barrier Terminal Blocks STUD TYPE JUNCTION BLOK

Manufacturer:

Mfr Part:
C1926

TTI Part:
C1926

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions1 Position
TypeJunction Block, Stud Type
Number of Rows1 Row
Mounting StylePanel Mount
PackagingBulk
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.04$56.04
$50.12$300.72
$39.15$391.50
$34.38$825.12
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.