Reference Only
C1925
Barrier Terminal Blocks BLK (B008-19261)
Datasheet
C1925 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Type | Junction Block, Stud Type | |
| Mounting Style | Panel Mount | |
| Current Rating | 400 A | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Color | Red | |
| Contact Material | Brass | |
| Contact Plating | Zinc | |
| Housing Material | Thermoplastic (TP) | |
| Length | 69.8 mm | |
| Mounting Angle | Vertical | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 47.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
240In Stock
312 expected 03-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.72 | $953.28 | |
| $38.02 | $1,824.96 |
Need more?
Sign in to add projects and notes