Reference Only
BK/AMI-030
Automotive Fuses 30A 32V TIME DELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | AMI | |
| Product | Bolt Down Fuses | |
| Current Rating | 30 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Time Delay / Slow Blow | |
| Indicator Style | Element Window | |
| Series | AMI | |
| Packaging | Bulk | |
| Height | 6 mm | |
| Length | 41 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.33 | $106.60 | |
| $3.92 | $392.00 | |
| $2.71 | $542.00 | |
| $2.37 | $711.00 | |
| $2.30 | $1,150.00 | |
| $2.21 | $2,210.00 | |
| $2.09 | $5,225.00 | |
| $1.97 | $14,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes