Reference Only

BK/AMG-250

Automotive Fuses AUTO BOLT-IN FUSE

Manufacturer:

Mfr Part:
BK-AMG-250

TTI Part:
BK/AMG-250

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupAMG
ProductBolt Down Fuses
Current Rating250 A
Voltage Rating DC70 VDC
Interrupt Rating1 kA
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeFast Blow
Indicator StyleElement Window
SeriesAMG
PackagingBulk
Height9 mm
Length68.4 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeHigh Amp Stud Mount Fuse
Width15.4 mm
Part # AliasesBK-AMG-250

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$9.21$92.10
$8.78$439.00
$8.04$804.00
$6.67$2,001.00
$6.42$3,210.00
$6.35$6,350.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes