BK/AMG-150 Bussmann / Eaton

BK/AMG-150

Automotive Fuses AUTO BOLT-IN FUSE

Manufacturer:

Mfr Part:
BK/AMG-150

TTI Part:
BK/AMG-150

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupMEGA
ProductBolt Down Fuses
Current Rating150 A
Voltage Rating DC32 VDC
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeFast Blow
Indicator StyleElement Window
SeriesAMG
PackagingBulk
Height9 mm
Length68.4 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeHigh Amp Stud Mount Fuse
Width15.4 mm
Part # AliasesBK-AMG-150

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.44$744.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes