Reference Only

71030I

DC/DC Converters - Chassis Mount CONV,30A,72/12V

Manufacturer:

Mfr Part:
71030I

TTI Part:
71030I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDC/DC Converters - Chassis Mount
IsolationIsolated
Input Voltage, Min54 VDC
Input Voltage, Max124 VDC
Output Voltage-Channel 113.5 VDC
Output Current-Channel 130 A
IndustryIndustrial
ApplicationCommercial Vehicle
Input Voltage54 VDC to 124 VDC
Mounting StyleChassis
PackagingBulk
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$509.00$6,108.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$466.73$5,600.76
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes