Reference Only
37702-2AA0022
Industrial Relays POWER RELAY MODULE 70A 2 FUSE
Datasheet
37702-2AA0022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Relay Modules | |
| Type | Power Relay | |
| Contact Termination | Screw | |
| Contact Current Rating | 70 A | |
| Coil Termination | Screw | |
| Switching Voltage | 12 VDC | |
| IP Rating | IP66 | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.61 | $1,956.60 |
Need more?
My Notes
Sign into see notes.