Reference Only
37702-1AN0022
Industrial Relays POWER RY MODULE - 12V
Datasheet
37702-1AN0022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Relay Modules | |
| Type | Power Relay | |
| Contact Termination | Screw | |
| Contact Current Rating | 70 A | |
| Coil Termination | Screw | |
| Switching Voltage | 12 VDC | |
| IP Rating | IP66 | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,205In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.20 | $186.00 | |
| $32.07 | $320.70 | |
| $31.74 | $793.50 | |
| $31.42 | $1,885.20 | |
| $31.10 | $3,732.00 | |
| $30.78 | $9,234.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes