Reference Only
32006-TP2
Automotive Connectors TERMINAL POSITION ASSURANCE
Datasheet
32006-TP2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Sealed / Unsealed | Sealed | |
| Series | 32006 | |
| Packaging | Bulk | |
| Features | Sealed | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
80,755
On Order
80,755 expected on from 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $9.50 | |
| $0.93 | $93.00 | |
| $0.91 | $227.50 | |
| $0.89 | $445.00 | |
| $0.88 | $880.00 | |
| $0.84 | $2,100.00 | |
| $0.80 | $4,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.