Reference Only

32006-CP

Automotive Connectors CONN POSITION ASSURANCE

Manufacturer:

Mfr Part:
32006-CP

TTI Part:
32006-CP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeConnector Position Assurance (CPA)
Sealed / UnsealedSealed
PackagingBulk
ApplicationVehicle Electrical Center
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeConnector Position Assurance

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,400In Stock

6,600 expected on  from 21-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.729$72.90
$0.619$309.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes