Reference Only
32006-A22
Automotive Connectors MALE O/PUT TANG SEALED DCR 3749
Datasheet
32006-A22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Sealed / Unsealed | Sealed | |
| Series | 32006 | |
| Packaging | Bulk | |
| Application | Vehicle Electrical Center | |
| Contact Gender | Without Socket Contacts | |
| Dimensions | 30.8 mm x 39.9 mm x 17.9 mm | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $47.20 | |
| $2.33 | $233.00 | |
| $2.29 | $1,145.00 | |
| $2.20 | $2,200.00 | |
| $2.13 | $5,325.00 | |
| $2.10 | $10,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.