Reference Only
32004-TP2
Automotive Connectors TERM POS.ASSURANCE
Datasheet
32004-TP2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Sealed / Unsealed | Sealed | |
| Series | 32004 | |
| Packaging | Bulk | |
| Application | Vehicle Electrical Center | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $59.50 | |
| $1.17 | $117.00 | |
| $0.97 | $242.50 | |
| $0.88 | $440.00 | |
| $0.85 | $850.00 | |
| $0.82 | $2,050.00 | |
| $0.80 | $4,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes