Reference Only
32004-B2
Automotive Connectors MALE INPUT CON DCR 3479
Datasheet
32004-B2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Sealed / Unsealed | Sealed | |
| Series | 32004 | |
| Packaging | Bulk | |
| Application | Vehicle Electrical Center | |
| Contact Gender | Without Socket Contacts | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Plug Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,640In Stock
4,000 expected on from 18-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $54.60 | |
| $2.20 | $220.00 | |
| $1.94 | $970.00 | |
| $1.88 | $1,880.00 | |
| $1.78 | $4,450.00 | |
| $1.74 | $8,700.00 | |
| $1.71 | $12,825.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes