Reference Only
32004-A2
Automotive Connectors MALE INPUT CONNECTOR
Datasheet
32004-A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Sealed / Unsealed | Sealed | |
| Series | 32004 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Dimensions | 46.2 mm x 30.3 mm x 26.8 mm | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Plug Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,280In Stock
4,000 expected 28-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.67 | $26.70 | |
| $2.15 | $215.00 | |
| $2.04 | $510.00 | |
| $1.73 | $865.00 | |
| $1.70 | $1,700.00 | |
| $1.67 | $4,175.00 | |
| $1.65 | $8,250.00 | |
| $1.62 | $12,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.